• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light LEANLED II 13 W 1890 lm 120 ° 24 V DC (L x W x H) 520 x 26 x 31 mm 1 pc(s)

Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
13 W
Luminous flux (Φ)
1890 lm
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEANLED II, 520 mm, opal white cover, cascadable

  • Bright illumination in daylight white 5200-5700KBeam angle 120° and color reproduction Ra>85Slim, hardly built-in LED light, only 25 mm highClear or opal white cover made of polycarbonate, break and splinter-freeHeat is discharged to the rear via an aluminum baseProtection class IP 54 and long service life > 60,000h (L80/B10)Direct supply voltage 24V DC and M12 A-coded plug connectionCascadable variants with M12 plug connector for electrical linkingCE and ETL listed2 pairs of light holders for fixed or swiveling mounting in the delivery scopeMade in Germany

Technical specifications

  • Beam angle: 120°Connection light: M12 A-codedConnected load lamp 24 V DC ± 10%LED mounting lamp typeMounting accessories: Fixing bracket including, other attachments optionalSpecial feature: Cascadable, several lights can be electrically connected up to a total current of max. 4AOperating temperature -10... +60 °CGross weight 600 gDimmable: Optionally via accessoriesOpal white glareColour reproduction (Ra): > 85Manufactured in: GermanyWeight: 350 gHeight [B] x width [C]: 31 mm x 26 mmLamp life > 60,000 hLamp power ~13 WLight output 145 lm/WLamp light current 1890 lmLength [A]: 520 mmSMD LED lampLight color: Daylight white (5200 - 5700K)Light distribution: DirectMaterial cover: Polycarbonate, opal whiteMaterial housing: AluminiumLEANLED II, Opal white, cascadableRisk group (DIN EN 62471): Free groupProtection class: IP54Protection class III
Product type

Industrial LED indicator light

Type

LEANLED II

LED features

with diffusor

Operating voltage

24 V DC

Operating current

540 mA

13 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

1890 lm

Radiation angle

120°

Connection

M12 plug

Material

Aluminium

IP54

Protection class

III

Min. temperature

-10 °C

Max. temperature

+60 °C

Length

520 mm

Width

26 mm

Height

31 mm

Dim

(L x W x H) 520 x 26 x 31 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861295 LED2WORK Industrial LED indicator light LEANLED II 13 W 1890 lm 120 ° 24 V DC (L x W x H) 520 x 26 x 31 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2861295 LED2WORK Industrial LED indicator light LEANLED II 13 W 1890 lm 120 ° 24 V DC (L x W x H) 520 x 26 x 31 mm 1 pc(s)

Description

LED surface-mounted lampLEANLED IIVery slim, very light, electrically chain-ableThe bright LED inspection lamp LEANLED II can be used in almost any machine without chips or KSS. The splinter-proof cover made from polycarbonate protects the LED technology against dust and water spray. Further variants are cascadable. These versions can be electrically interlinked and thus light installations can be quickly and easily realized which illuminate large production areas uniformly and evenly.Like the previous model, the LEANLED II comes with clear or opal white cover. In length, 3 variants have been added, so that now you can choose between seven lengths. The new provided brackets are to be highlighted, with which the rod light can be attached firmly or flexibly.Benefits:Very bright LED inspection lampUniform, flicker-free illuminationHomogeneous illumination via opal-white apertureCascadable, or electrically connected version – thus a simple voltage supply of several lamps with a power lead.Wide range of usesApplication areas:Wood processingFor machines and systems with very small spaceDry working areas in metal processingVending machines and bending machinesPunching machines and conveyor beltsLogistics and many other applications

This text is machine translated.