Industrial LED indicator light
LEANLED II
splashproof
dimmable
24 V DC
250 mA
6 W
5200 K
5700 K
945 lm
120°
M12 plug
Aluminium
IP54
III
-10 °C
+60 °C
260 mm
26 mm
31 mm
(L x W x H) 260 x 26 x 31 mm
n.rel.
yes
Datasheet 2861293 LED2WORK Industrial LED indicator light LEANLED II 6 W 945 lm 120 ° 24 V DC (L x W x H) 260 x 26 x 31 mm 1 pc(s)
User & Safety Instructions 2861293 LED2WORK Industrial LED indicator light LEANLED II 6 W 945 lm 120 ° 24 V DC (L x W x H) 260 x 26 x 31 mm 1 pc(s)