• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK LED light PROFILED 36 W 4410 lm 100 ° (L x W x H) 1200 x 45 x 65 mm 1 pc(s)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK PROFILED, 1200mm, connection cable 3m/earthing contact angled plug, cover microprisms, 100° ~36W, 220-240V AC

  • Power= 36 W
  • Luminous flux (phi)= 4410 lm

Technical specifications

  • Model: PROFILED
  • Design: Profile lamp with T-slot on the back
  • Lamp: SMD LED
  • Luminous efficacy 145 lm/W
  • Light distribution: Direct
  • Light connection: 3 m connection cable with SCHUKO angled plug
  • Color reproduction (Ra): > 85
  • Lamp life > 50,000 h
  • Material casing: Aluminum
  • Material cover: Plastic
  • Weight: 2600 g
  • Risk group: Free group
  • Mounting accessories: Optional
  • Special feature: Universal lamp
  • Suppression: Microprisms
  • Operating device: Integrated
Product type

LED light

Type

PROFILED

Min. operating voltage

220 V AC

Max. operating voltage

240 V AC

Operating voltage

220 - 240 V AC

36 W

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

4410 lm

Radiation angle

100°

Lead length

3 m

Connection

Cable + connector

Material

Aluminium

Plastic

IP40

Protection class

I

Min. temperature

-10 °C

Max. temperature

+45 °C

Length

1200 mm

Width

45 mm

Height

65 mm

Dim

(L x W x H) 1200 x 45 x 65 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383311 LED2WORK LED light PROFILED 36 W 4410 lm 100 ° (L x W x H) 1200 x 45 x 65 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2383311 LED2WORK LED light PROFILED 36 W 4410 lm 100 ° (L x W x H) 1200 x 45 x 65 mm 1 pc(s)