• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser P7R 503111 Torch rechargeable 2000 lm 80 h 1000 g

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

P7R rechargeable LED torch, 2000 lumens, 320 m focus, USB-C, IP68 waterproof, 80-hour battery capacity

  • Extremely bright & compact: 2000 lumens, 197g weight
  • Precise light focus: 320m range & mode select ring for quick change between light modes
  • Rechargeable & reliable: Up to 80 hours running time, fully rechargeable in 3 hours via USB-C, 4600 mAh rechargeable battery
  • Sustainable and waterproof: IP68 certified, made from 75% recycled aluminum, fall-tested up to 2m
  • 7 years warranty: With product registration 7 years manufacturer guarantee

Technical specifications

Luminous flux (range)

1000 lm -

Product type

Torch

Light duration (max.)

80 h

Power supply (LOV)

rechargeable

Factory colour

Black

Illumination range (high)

240 m

Weight

1000 g

Dim

(W x H) 100 mm x 50 mm

Technology

Li-ion

Light duration (high)

2.5 h

Light duration (low)

80 h

Light duration (medium)

5.5 h

Illumination range (low)

35 m

Illumination range (medium)

150 m

Luminous flux (high)

2000 lm

Luminous flux (low)

25 lm

Luminous flux (medium)

450 lm

Width

100 mm

Height

50 mm

IPX4

IP68

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438574 Ledlenser P7R 503111 Torch rechargeable 2000 lm 80 h 1000 g

User & Safety Instructions

User & Safety Instructions 3438574 Ledlenser P7R 503111 Torch rechargeable 2000 lm 80 h 1000 g

Conformity certificate

Conformity certificate 3438574 Ledlenser P7R 503111 Torch rechargeable 2000 lm 80 h 1000 g

Warranty Terms

Warranty Terms 3438574 Ledlenser P7R 503111 Torch rechargeable 2000 lm 80 h 1000 g

Description

The Ledlenser P7R is an extremely bright LED torch with up to 2000 lumens – compact, versatile and made for highest requirements. With 15.8 cm length and 197 g weight it offers strong power in a handy format - Ideal for police, rescue services, camping or outdoor.

Whether on a night tour, in use or with home work – the P7R provides you with reliable bright light with maximum range. With the Mode Select Ring you can change quickly between four light modes - tuned to every situation.

Thanks to advanced focus technology the light beam can be adjusted continuously from floodlight to spotlight beam with up to 320 m range - Ideal for overview and detailed work. The operation is quick and safe, even with gloves.

The torch is charged in about 3 hours via USB-C and achieves a runtime of up to 80 hours - perfect for long use or traveling away from the socket. The powerful 4600 mAh rechargeable battery can be replaced.

The 75% recycled aluminum housing is IP68-certified, dust and waterproof as well as crash-proof up to 2 m – robust enough for all weather conditions and applications.

With a 7-year registration guarantee, the P7R stands for uncompromising quality and long life – Ideal as a tactical torch, for equipment in the car or for the next outdoor adventure.

This text is machine translated.

Scope of delivery

  • 1x all-round torch
  • 1 x batteries
  • 1x wrist strap

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)