• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx LCN120 LEDconnect Power supply Black

EAN:
Part number:
Item no:
Unavailable

Technical specifications

Product type

Power supply

n.rel.

120 W

Factory colour

Black

Series

LEDconnect

UKCA

yes

Description

LEDconnect Power Adapter 120W 230V/24V

for large LEDconnect installations.

LEDconnect is the new flexible under-cabinet lighting system from LEDmaxx.

Thanks to a variety of accessories installed quickly and easily. LEDconnect is super thin and emits warm white and continuous light. Individual points of light are no longer visible here.

Extremely simple installation. A functioning system requires:
1. The light. Available in sizes 150mm, 300mm, 600mm, 900mm, 1.000mm and 1.200mm.
2. The 3M mounting strips. One 2er set per lamp. Part Number LCBS
3. The AC adapter. Available in three thicknesses, depending on your installation: 40,60 and 120 watts.
4. Switch or input cable: Sensor switch or dimmer switch. Input cable single or quadruple.
Optionally, the system can be adapted to the needs by:
Connector cable, corner connector left or right, T-connector, cross connector, L-connector, intermediate connector, mounting clip flat or 90°.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)