• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 18 W = 35 W Warm white (Ø x H) 18.5 mm x 18.5 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LED tube G5 18 W = 35 W Warm white EEC: E (A - G) T5

  • Power= 18 W
  • Total luminous flux= 2550 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED tube

Tube shape

G5

18 W

Power range

10 W - 19.9 W

35 W

Version

matte

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Total luminous flux

2550 lm

3000 K

Colour temperature range

3000 K

No

50000 h

Circuits

200000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

2.00 s

EOL luminous flux retention

0.70 %

Operating voltage

105 V

160 V

Length

1463 mm

(Ø)

18.5 mm

Content

1 pc(s)

E (A - G)

Energy consumption

18.00 kWh/1000h

Dim

(Ø x H) 18.5 mm x 18.5 mm

No. of bulbs

1

Colour rendering

830

Colour consistency (SDCM)

5

Colour rendering index

80 Ra

Weight

175 g

Bulb shape

T5

Material

Glass

IP20

Type

T5

Factory colour

White

Height

18.5 mm

Width

18.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3323991 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 18 W = 35 W Warm white (Ø x H) 18.5 mm x 18.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3323991 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 18 W = 35 W Warm white (Ø x H) 18.5 mm x 18.5 mm 1 pc(s)

Description

LED tubes for electronic ballasts, splinter protection Retrofit replacement of existing T5 lamps on HF ballasts. Glass bulb with splitter protection for applications such as in the food industry. High color consistency: Under 5 SDCM (threshold unit). Life: Up to 50,000 h. Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Protection class: IP20 Compatible with many commercially available electronic ballasts . Thanks to glass technology, there's no hanging around. Simple, fast and safe replacement of lamps without rewiring. High luminous flux for demanding lighting tasks. Also suitable for low temperature operation. General lighting in ambient temperatures of -20…+45 °C. Offices, public facilities. Supermarkets and department stores. Industry.

This text is machine translated.

Features

  • Retrofit replacement of existing T5 lamps on HF ballasts
  • Glass bulb with splitter protection for applications such as in the food industry
  • High color consistency: Under 5 SDCM (threshold unit)
  • Lifecycle up to 50 000 hrs
  • Flicker arm according to EU-2019/2020 (SVM under 0.4 / PstLM under 1)
  • Protection class: IP20
  • Compatible with many conventional electronic ballasts

More interesting products

(*All information is plus legal VAT)