

LED strip light
Rectangular
mains-powered
230 V
1
LED (monochrome)
57.3 cm
Built-in LED
2.8 cm
8 W
3.6 cm
8 W
4000 K
Neutral white
800 lm
800 lm
Expandable
Incl. switch
140°
II
IP20
White
Plastic
300 g
(L x W x H) 57.3 x 2.8 x 3.6 cm
n.rel.
Yes
36 mm
4000 K
No
80 Ra
yes
Certified by EU Garan
Datasheet 2100889 LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 8 W Neutral white White
User & Safety Instructions 2100889 LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 8 W Neutral white White
Warranty Terms 2100889 LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 8 W Neutral white White