• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Undercabinet Spot Puck 65mm 3 x 3W 830 White LED plinth lighting LED (monochrome) 3.00 W Warm white White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDVANCE lower cabinet Spot round 65mm 3 pieces white

  • Power= 3.00 W
  • Total luminous flux= 250 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED plinth lighting

Type

Circular

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

Width

65 mm

Rating per bulb

3 W

(Ø)

65.00 mm

Height

19.00 mm

3.00 W

3000 K

Colour

Warm white

Total luminous flux

250 lm

Protection class

II

IP20

Factory colour

White

Material

Aluminium/PVC

Weight

220.00 g

Dim

(Ø x H) 65.00 mm x 19.00 mm

n.rel.

Light bulb included

Yes

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438456 LEDVANCE Undercabinet Spot Puck 65mm 3 x 3W 830 White LED plinth lighting LED (monochrome) 3.00 W Warm white White

User & Safety Instructions

User & Safety Instructions 3438456 LEDVANCE Undercabinet Spot Puck 65mm 3 x 3W 830 White LED plinth lighting LED (monochrome) 3.00 W Warm white White

Conformity certificate

Conformity certificate 3438456 LEDVANCE Undercabinet Spot Puck 65mm 3 x 3W 830 White LED plinth lighting LED (monochrome) 3.00 W Warm white White

Warranty Terms

Warranty Terms 3438456 LEDVANCE Undercabinet Spot Puck 65mm 3 x 3W 830 White LED plinth lighting LED (monochrome) 3.00 W Warm white White

Description

Cabinet Spot lamp in round form. Product features: Modern design. Light color: Warm white. Product advantages: Spot lights for lower cabinet lighting. Applications: Kitchens. Living spaces. Shelf illumination. Technical equipment: Including mounting screws and plugs. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. The lamps are not designed for covering with heat insulating material.

This text is machine translated.

Hints

All electrical connections must be made by qualified personnel only.,Caution, risk of electric shock.,The lamps are not intended for the cover of heat-insulating material.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)