• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 031928 Legrand 031928 Cable tie 128 mm 7.6 mm Black 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
128 mm
Cable tie width
7.6 mm
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tape thickness 1.3 mm
Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

128 mm

Cable tie width

7.6 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Material

Plastic

Max. bundle diameter

22  mm

Manufacturer part #

031928

Minimum holding force

360  N

Type

Legrand 031928

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156587 Legrand 031928 Legrand 031928 Cable tie 128 mm 7.6 mm Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2156587 Legrand 031928 Legrand 031928 Cable tie 128 mm 7.6 mm Black 100 pc(s)

Description

Legrand Colson cable ties, black, internal teethed, 7.6 x 128 mm (width x length), UV-resistant, for bundling or fixing cables, wires, single wires or hoses, particularly suitable for outdoor use.

This text is machine translated.