• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 031930 Legrand 031930 Cable tie 260 mm 7.6 mm Black 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
260 mm
Cable tie width
7.6 mm
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tape thickness 1.6 mm
Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

260 mm

Cable tie width

7.6 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Material

Plastic

Max. bundle diameter

62  mm

Manufacturer part #

031930

Minimum holding force

450  N

Type

Legrand 031930

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2155748 Legrand 031930 Legrand 031930 Cable tie 260 mm 7.6 mm Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2155748 Legrand 031930 Legrand 031930 Cable tie 260 mm 7.6 mm Black 100 pc(s)

Description

Legrand Colson cable ties, black, internal teethed, 7.6 x 260 mm (width x length), UV-resistant, for bundling or fixing cables, wires, single wires or hoses, particularly suitable for outdoor use.

This text is machine translated.