• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 031932 Legrand 031932 Cable tie 359 mm 7.6 mm Black 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
359 mm
Cable tie width
7.6 mm
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tape thickness 1.7 mm
Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

359 mm

Cable tie width

7.6 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

Material

Plastic

Max. bundle diameter

92  mm

Manufacturer part #

031932

Minimum holding force

450  N

Type

Legrand 031932

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154365 Legrand 031932 Legrand 031932 Cable tie 359 mm 7.6 mm Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2154365 Legrand 031932 Legrand 031932 Cable tie 359 mm 7.6 mm Black 100 pc(s)

Description

Legrand Colson cable ties, black, internal teethed, 7.6 x 359 mm (width x length), UV-resistant, for bundling or fixing cables, wires, single wires or hoses, particularly suitable for outdoor use.

This text is machine translated.