• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 037712 Legrand 037712 Label holder Fitting type: Cable tie Ecru No. of markers: 100 100 pc(s)

Product type
Label holder
Fitting type
Cable tie
Writing area length
20 mm
Type
Legrand 037712
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printed: None
Type

Legrand 037712

Product type

Label holder

Fitting type

Cable tie

Writing area length

20 mm

Material

Plastic

Suitable for outside Ø (min.)

5 mm

Suitable for outside Ø (max.)

95 mm

Factory colour

Ecru

No. of markers

100

Content

100 pc(s)

Length

20 mm

Documents & Downloads

Datasheet

Datasheet 2155778 Legrand 037712 Legrand 037712 Label holder Fitting type: Cable tie Ecru No. of markers: 100 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2155778 Legrand 037712 Legrand 037712 Label holder Fitting type: Cable tie Ecru No. of markers: 100 100 pc(s)

Description

Memocab marking system suitable for the identification of single wires and of Viking 3 terminal blocks with order no. 394 02/03 in conjunction with Viking 3 character holder - length 20 mm (8 number plates) - for fixing on cable/cable with Colring/Colson cable ties

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?