• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 037920 Legrand 037920 Label holder Ecru No. of markers: 1000 1000 pc(s)

Product type
Label holder
Writing area length
18 mm
Type
Legrand 037920
Material
Plastic
Suitable for outside Ø (min.)
1.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Legrand 037920

Product type

Label holder

Writing area length

18 mm

Material

Plastic

Suitable for outside Ø (min.)

1.30 mm

Suitable for outside Ø (max.)

3.50 mm

Factory colour

Ecru

No. of markers

1000

Content

1000 pc(s)

Length

18 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2156782 Legrand 037920 Legrand 037920 Label holder Ecru No. of markers: 1000 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 2156782 Legrand 037920 Legrand 037920 Label holder Ecru No. of markers: 1000 1000 pc(s)

Description

Memocab marking system suitable for the identification of single wires and of Viking 3 terminal blocks with order no. 394 02/03 in conjunction with Viking 3-character holder Character holder - 2-fold - on roll, easily detachable by pre-punching - for simultaneous identification of cable start and end - Length: 18mm (7 labels) conductor cross-section min. (mm²) : 0.25 conductor cross-section max. (mm²) : 1.5 diameter min. (Mm) : 1.3 conductor cross-section max. (mm) : 3.5

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?