• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 037911 Legrand 037911 Label holder Ecru No. of markers: 12 500 pc(s)

Product type
Label holder
Writing area length
30 mm
Type
Legrand 037911
Material
Plastic
Suitable for outside Ø (min.)
2.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Legrand 037911

Product type

Label holder

Writing area length

30 mm

Material

Plastic

Suitable for outside Ø (min.)

2.30 mm

Suitable for outside Ø (max.)

4.80 mm

Factory colour

Ecru

No. of markers

12

Content

500 pc(s)

Length

30 mm

Documents & Downloads

Datasheet

Datasheet 2156781 Legrand 037911 Legrand 037911 Label holder Ecru No. of markers: 12 500 pc(s)

User & Safety Instructions

User & Safety Instructions 2156781 Legrand 037911 Legrand 037911 Label holder Ecru No. of markers: 12 500 pc(s)

Description

Memocab marking system suitable for the identification of single wires and of Viking 3 terminal blocks with order no. 394 02/03 in conjunction with Viking 3-character holder Character holder - 2-fold - on roll, easily detachable by pre-punching - for simultaneous identification of cable start and end - Length: 30mm (12 labels) conductor cross-section min. (mm²) : 0.75 conductor cross-section max. (mm²) : 4 diameter min. (Mm) : 2.3 conductor cross-section max. (mm) : 4.8

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?