• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 100 A 400 V

Product type
Terminal
Number of pins
13
Nominal current - rounded value
100 A
Nominal voltage
400 V
Dim
(W x H x D) 113 x 30 x 16 mm
Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: screws
  • Mounting type: DIN rail
  • Protection class: IP20
Nominal voltage

400 V

Product type

Terminal

Number of pins

13

Dim

(W x H x D) 113 x 30 x 16 mm

Nominal current

100 A

Nominal current - rounded value

100 A

Width

113 mm

Height

30 mm

Depth

16 mm

Documents & Downloads

Datasheet

Datasheet 2151390 Legrand 100 A 400 V

User & Safety Instructions

User & Safety Instructions 2151390 Legrand 100 A 400 V

Description

Terminal protection with touch protection for rail and distribution mounting, IP 20 conductors (blue) according to IEC 998-2-1, corresponds to a large extent to EN 60998-2-1 = VDE 0613-2-1 for cables 25 qmm Cu. 100 A/400 VAC for wires 16 qmm Cu. 80 A/400 VAC supplied with open screws, contact-proof mounting on 12x2 mm rail is possible Labeling options with duplicate labels

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?