• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 100 A 400 V

Product type
Terminal
Number of pins
4
Nominal current - rounded value
100 A
Nominal voltage
400 V
Dim
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: screws
  • Mounting type: DIN rail
Nominal voltage

400 V

Product type

Terminal

Number of pins

4

Dim
Nominal current

100 A

Nominal current - rounded value

100 A

Width

47 mm

Documents & Downloads

Datasheet

Datasheet 2155224 Legrand 100 A 400 V

User & Safety Instructions

User & Safety Instructions 2155224 Legrand 100 A 400 V

Description

Universal terminal strip for rail and distributor mounting according to IEC 998-2-1, corresponds largely to EN 60998-2-1 = VDE 0613-2-1 for cables 25 mm² Cu. 100 A/400 VAC for wires 16 mm² Cu. 80 A/400 VAC supplied with open screws Mounting on rail 12x2 mm, order no. 04819, possible with duplicate labels

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?