User & Safety Instructions 2151391 Legrand 100 A 400 V
Description
Terminal protection with touch protection for rail and distribution mounting, IP 20 conductors (black) according to IEC 998-2-1, corresponds largely to EN 60998-2-1 = VDE 0613-2-1 for cables 25 mm² Cu. 100 A/400 VAC for wires 16 mm² Cu. 80 A/400 VAC supplied with open screws, contact-proof mounting on 12x2 mm rail is possible Labeling options with duplicate labels
Terminal protection with touch protection for rail and distribution mounting, IP 20 conductors (black) according to IEC 998-2-1, corresponds largely to EN 60998-2-1 = VDE 0613-2-1 for cables 25 mm² Cu. 100 A/400 VAC for wires 16 mm² Cu. 80 A/400 VAC supplied with open screws, contact-proof mounting on 12x2 mm rail is possible Labeling options with duplicate labels
This text is machine translated.
What kind of Terminal blocks & U-clamp Terminals are you looking for?