• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Adapter Valena Life/Allure Aluminium 755392 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Depth: 37 mm
  • Fastening method: Snap into place
Type


Legrand 755392 Vlife adapter Keystone 2F

Switch type function

Adapter

Product type

Adapter

Type series

Valena Life/Allure

Factory colour

Aluminium

IP20

Content

1 pc(s)

Similar RAL

7040

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2152718 Legrand Adapter Valena Life/Allure Aluminium 755392 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152718 Legrand Adapter Valena Life/Allure Aluminium 755392 1 pc(s)

Description

Valena Life KeyoneAdapter, 2fach. Color: Aluminum

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.