• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Complete Surface-mount, Toggle switch Plexo Grey 069713L 1 pc(s)

EAN:
Part number:
Item no:
1/4
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Legrand, Plexo NEW Wet room surface-mounted 1-way toggle switch illuminated

  • Integrated detector
  • 230 Volt 10 A
  • Protection class IP55 - IK07
  • Colour: grey.

Technical specifications

Type


Legrand, Plexo NEW Wet room surface-mounted 1-way toggle switch illuminated

Switch type function

Surface-mount

Toggle switch

Product type

Wet room switch product range

Switch type component

Complete

Type series

Plexo

Factory colour

Grey

Nominal voltage

250 V

Nominal current

10 A

IP55

IK07

Temperature range

-10 - +40 °C

Content

1 pc(s)

Material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322700 Legrand Complete Surface-mount, Toggle switch Plexo Grey 069713L 1 pc(s)

Description

Plextor New surface-mounted damp room toggle switch illuminated 10 AX, plug terminals (SL), IP 55, IK 08, in color: Grey

This text is machine translated.

Features

  • VERSATILE APPLICATION: The simply designed Plexo moisture-proof surface-mounted switch is perfect for effortless and stylish installation in your basement, outdoor area, your garage or other damp rooms of your house.
  • SYSTEM STRUCTURE: The system structure consists of basic body, insert, diaphragm, housing, position lamp, Cover and wall balancing. These components allow for a flexible and individual construction according to your needs.
  • Location light: The moisture-proof switch has a 230V location light, which allows you to locate your switch safely in dark rooms and can be wired in the generous box.
  • FLEXIBLE ALIGNMENT: By unlatching, turning and attaching the cover, you can easily switch between horizontal and vertical mounting in your Plextor application with the same surface or flush mounted housing.
  • REMOVABLE INSERT: The removable insert enables a particularly easy installation. Before engaging the insert, the cabling can be carried out separately from the base plate without any problem.
  • CONVENIENT WIRING: The low depth of the base plate allows convenient wiring without separating the insert from the base. Because of the generous wiring space there is sufficient space for cabling and installation.
  • MOUNTING: The same rotating screws make the installation easier. The insert can be removed by pressing on the side, WAS offers additional flexibility. The cross-shape on the rear side of the box also provides for a reinforced bearing surface.
  • Plaster balancing: Thanks to the plaster compensation seal, you can attach without gaps. The seal provides for a clean installation and compensates for deformations and unevenness at the mounting surfaces without any problem.
  • RELIABLE SEAL: In order to achieve an optimum seal, the rear cable inlet, the mounting holes and the diaphragm on the side are provided with a seal and thus provide for an optimum weather and weather resistance.
  • HIGH DEGREE OF PROTECTION: Thanks to the high degree of protection IP55 - IK07, the switch is dust and dirt-proof as well as water-jet resistant from any angle. The switch is also equipped with complete protection against accidental contact.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.