• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Frame Bracket Seano Ultra white 765173 1 pc(s)

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 39.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Legrand, SEANO 3-way frame

  • Thermoplastic
  • Halogen-free
  • Dimensions 87 x 229 mm
  • Colour: Ultra white

Technical specifications

Type


Legrand, SEANO 3-way frame

Switch type function

Bracket

Product type

Faceplate

Switch type component

Frame

Type series

Seano

Factory colour

Ultra white

IP20

IK04

Temperature range

-5 - +50 °C

Content

1 pc(s)

Material

PVC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322696 Legrand Frame Bracket Seano Ultra white 765173 1 pc(s)

Description

SEANO 3-way frame for horizontal and vertical mounting, dimensions: 87 x 229 mm, color design: Ultra white

This text is machine translated.

Features

  • 3-WAY FRAME: The SEANO frame made of high-quality thermoplastic offers space for three sockets or switches and rounds off your installation in style thanks to its timeless design.
  • The 4-point spring system presses the frame against the wall, making the installation particularly easy. Cover negative wall effects efficiently and compensate for irregularities in the installation's positioning.
  • HIGH-QUALITY COLORS: All colors of the SEANO product range, except the "Ultrawhite" color version, are painted to ensure you a long-lasting optical life on the one hand and on the other hand to ensure a haptic quality on the other.
  • PRODUCT VARIETY: The SEANO frames are available in 5 different color variations. In addition, SEANO+ and SEANO Natura are a unique and stylish look to your home, just the way you want it to be
  • SEANO+: The unique design options of the SEANO+ switch frames convince with additional colors and exciting real-material variants. In addition, the subtle structure around the switch frame makes the high-quality surface even better.
  • SEANO NATURA: SEANO NATURA design impresses with unique real materials, a pleasant feel and sustainable production. All the wooden frames of the Seano NATURA series are made of PEFC-certified wood from sustainable forestry.
  • SUSTAINABILITY: The entire SEANO product portfolio uses only recycled plastics. All packaging is made of paper or cardboard, replacing plastic packaging and non-recyclable duroplasts.
  • TECHNICAL DETAILS: Material quality: Thermoplastic, halogen-free, IK04, dimensions: 87 x 229 mm, 765173

Scope of delivery

  • SEANO frame

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.