• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Frame Bracket Seano Ultra white 765174 1 pc(s)

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 69.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Legrand, SEANO 4-way frame

  • Thermoplastic
  • Halogen-free
  • Dimensions 87 x 301 mm
  • Colour: Ultra white

Technical specifications

Type


Legrand, SEANO 4-way frame

Switch type function

Bracket

Product type

Faceplate

Switch type component

Frame

Type series

Seano

Factory colour

Ultra white

IP20

IK04

Temperature range

-5 - +50 °C

Content

1 pc(s)

Material

PVC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322697 Legrand Frame Bracket Seano Ultra white 765174 1 pc(s)

Description

SEANO 4-way frame for horizontal and vertical mounting, dimensions: 87 x 301 mm, color design: Ultra white

This text is machine translated.

Scope of delivery

  • SEANO frame

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.