• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Insert Motion detector Seano Ultra white 765604 1 pc(s)

EAN:
Part number:
Item no:
1/2
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Legrand, SEANO 2-conductor motion detector insert including cover

  • 180° detection zone
  • With manual actuation
  • 100 W
  • 5–20m
  • Colour: Ultra white

Technical specifications

Type


Legrand, SEANO 2-conductor motion detector insert including cover

Switch type function

Motion detector

Product type

Motion detector

Switch type component

Insert

Type series

Seano

Factory colour

Ultra white

Nominal voltage

240 V

Switching capacity

200 W

IP20

Temperature range

-20 - +55 °C

Dim

(W x H) 150 mm x 150 mm

Content

1 pc(s)

Detection angle

180°

20 m

Material

PVC

Height

150 mm

Width

150 mm

Weight

0.0100 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322725 Legrand Insert Motion detector Seano Ultra white 765604 1 pc(s)

Description

2-conductor motion detector (with SuperCap technology) with / without manual operation.
180° infrared motion detector in patented 2-wire design
Perfect for LED bulbs.
Integrated SuperCap energy storage for perfect functionality even with power interruption.
0 watt standby power.
Absolutely flicker-free light and flicker-free light in every bulb.
Built-in button for manual override.
5 to 20 m range, sensors can be connected in parallel.
The manual switch can be activated or deactivated by means of a micro switch behind the sensor.
Features: - SuperCap technology,
With manual operation (also for control of continuous on and off as well as automatic mode),
Coverage: 180°
Detection range adjustable from 5 - 20 m,
Brightness threshold 2 - 1000 Lux,
Switch-off delay: 30 sec – 30 mins.
Parallel connection of several motion detectors is possible.
The settings are made using potentiometers and micro switches.
Special functions
Normal operation / test mode
Automatic mode / semi-automatic (continuous on, continuous off, automatic operation by manual operation),
Manual operation activated/deactivated,
Manual on or off / key press (delay time is restarted).
Delivery including cover in the color execution Ultra white.
For complete with SEANO, SEANO+ and SEANO Natura covers.

This text is machine translated.

Features

  • The SEANO MOTION detector has an impressive detection range of 170° and a variable detection range of 5 to a maximum of 20 meters. Maximum security and comfort is also given thanks to the manual actuation.
  • SIZE-optimized USE: The cube in use has been greatly reduced, giving you more wiring space. This gives you also more scope for balancing inaccurate hollow wall boxes.
  • DESIGN: The switch concept from SEANO does not require a rocker backing plate. The all-in-one system consists of rocker arm, plaster balance spring and integrated counter plate. SEANO is designed for the integration of 55 x 55 third-party products (e.g. KNX).
  • The 4-point spring system presses the frame against the wall, making the installation particularly easy. Stylish cover for negative wall effects and compensate for irregularities in the positioning of the installation.
  • FLEXIBLE LED LIGHTING: Add any lighting or control function in the form of LEDs with low energy consumption to your switch, button or socket installation, even after installation, without having to replace the use.
  • DOUBLE-TOOTH spread claw: The spreader claw is fully covered in neutral position, WAS prevents damage to wire insulation, or to your hands. In addition, an improved grip and an increased tensile strength of the use is ensured.
  • POSITIONING SYSTEM: Thanks to the clever positioning system of the SEANO inserts, these can be placed together exactly for multiple installations and offer enough flexibility to compensate for imprecise box distances in case of multiple combinations.
  • MALERACOVER: All inserts are provided with a painting cover attached ex works to protect the product from dust, paint and damage - even after installation. This saves you the hassle of masking the inserts before painting.
  • SUSTAINABILITY: The entire SEANO product portfolio uses only recycled plastics. All packaging is made of paper or cardboard, replacing plastic packaging and non-recyclable duroplasts.
  • TECHNICAL DETAILS: 20 meters maximum range, flush mounting, screw terminal, plastic, thermoplastic, IP 20, 240 V nominal voltage, 765604

Scope of delivery

  • SEANO application including cover

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.