• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Insert TV/radio/SAT socket, Flush-mount Seano White, Metal 765167 1 pc(s)

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 144.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Legrand, SEANO single socket TV-R-SAT

  • Star wiring HD-TV
  • Connection attenuation 1.5 dB
  • Colour: Ultra white

Technical specifications

Type


Legrand, SEANO single socket TV-R-SAT

Switch type function

TV/radio/SAT socket

Flush-mount

Product type

TV/radio/SAT socket

Switch type component

Insert

Type series

Seano

Factory colour

White

Metal

Dim

(W x H) 73 mm x 73 mm

Content

1 pc(s)

Material

PVC

Height

73 mm

Width

73 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322693 Legrand Insert TV/radio/SAT socket, Flush-mount Seano White, Metal 765167 1 pc(s)

Description

Seano antenna single socket TV-R-SAT for star wiring for HD-compatible TV-transmission.
For star structure or decoupled stub lines.
Suitable for use with all operators (DVBT, satellite, cable TV).
Conforms to EN 50083-2 and EN 50083-4.
HDTV-enabled < 1.5 dB LTE-enabled shielded housing to avoid radio interference (3 G and 4 G signals).
< 1.5 dB, TV socket "male" (Ø 9.5 mm), R socket "female" (Ø 9.5 mm), SAT socket "F-Type".
Rapid connection technology with 1/4 - turn.
TV 5 - 68/120 - 862 MHz, R 87.5 - 108 MHz, SAT 950 - 2400 MHz.
The insert is suitable for expanding claw and screw fixing and is supplied with transparent dust cover.
Delivery including cover in the color execution Ultra white.
For completion with cover frame of the series SEANO, SEANO+ and SEANO Natura.

This text is machine translated.

Features

  • Single socket TV-R-SAT: The single socket TV-R-SAT enables you a single cabling for TV and SAT-signals with HD-TV-compatibility. The connection attenuation amounts to 1.5 dB, WAS enables an optimal signal quality.
  • CONVENIENT FUNCTIONAL TEST: The SEANO series sockets allow you to test the product for its functionality easily, quickly and without removing it.
  • The automatic terminals allow a lifelong clamp connection. The circuit diagram, the switch symbol and the wire stripping length are visible at the insert and enable you to connect and operate comfortably.
  • SIZE-optimized USE: The cube in use has been greatly reduced, giving you more wiring space. This gives you also more scope for balancing inaccurate hollow wall boxes.
  • DOUBLE-TOOTH spread claw: The spreader claw is fully covered in neutral position, WAS prevents damage to wire insulation, or to your hands. In addition, an improved grip and an increased tensile strength of the use is ensured.
  • POSITIONING SYSTEM: Thanks to the clever positioning system of the SEANO inserts, these can be placed together exactly for multiple installations and offer enough flexibility to compensate for imprecise box distances in case of multiple combinations.
  • SAFETY DURING INSTALLATION: The insert is plastic insulated and thus prevents accidental contact with live parts. You can install the application easily and safely.
  • SUSTAINABILITY: The entire SEANO product portfolio uses only recycled plastics. All packaging is made of paper or cardboard, replacing plastic packaging and non-recyclable duroplasts.
  • TECHNICAL DETAILS: Material quality: Thermoplastic, halogen-free, IK04, 72.5 mm x 72.7 mm x 27.8 mm, 765167

Scope of delivery

  • SEANO application including cover

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.