• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Light signal Living&Light Anthracite L4371V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
Type


LEGRAND/BTicino L4371V signal

Switch type function

Light signal

Product type

Light signal

Type series

Living&Light

Factory colour

Anthracite

Nominal voltage

230 V

IP2X

Content

1 pc(s)

Similar RAL

7016

Material

PVC

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155569 Legrand Light signal Living&Light Anthracite L4371V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155569 Legrand Light signal Living&Light Anthracite L4371V 1 pc(s)

Description

Green light signal for LED units Art. LN4742V12T and LN4742V23OT, color: anthracite

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.