• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Light signal Living&Light L4374/230 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


LEGRAND/BTicino Orientation L4374/230

Switch type function

Light signal

Product type

Light signal

Type series

Living&Light

Nominal voltage

230 V

IP2X

Content

1 pc(s)

Material

PVC

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2151332 Legrand Light signal Living&Light L4374/230 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2151332 Legrand Light signal Living&Light L4374/230 1 pc(s)

Description

opal orientation light, with white LED, power supply 230V a.c.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.