• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Socket Mosaic Red 077413 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Pliers contact
  • Mounting type: Device installation duct
  • Width 180 mm
  • Height: 45 mm
  • Depth: 44 mm
  • Mounting type: Snap-in fixing
Type


LEGRAND socket 3f DLP SL 077413

Switch type function

Socket

Product type

Socket

Type series

Mosaic

Factory colour

Red

Nominal voltage

250 V

Nominal current

16 A

IP40

Content

1 pc(s)

Similar RAL

3020

Material

PVC

16 A

250 V

Wall duct

Red

TRUE

3

FALSE

FALSE

Push-in clamp

Untreated

FALSE

1

TRUE

50-60 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

Additional safety power supply (red)

TRUE

Plastic

Snap mounting (engagement)

None

3020

IK04

FALSE

Glossy

FALSE

TRUE

IP40

180 mm

45 mm

44 mm

0

FALSE

FALSE

6

FALSE

3

0

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156751 Legrand Socket Mosaic Red 077413 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156751 Legrand Socket Mosaic Red 077413 1 pc(s)

Description

3-way, color: Red (RAL 3020)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.