• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Socket Mosaic Red 077414 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Pliers contact
  • Mounting type: Device installation duct
  • Width 225 mm
  • Height: 45 mm
  • Depth: 44 mm
  • Mounting type: Snap-in fixing
Type


LEGRAND socket 4f DLP SL 077414

Switch type function

Socket

Product type

Socket

Type series

Mosaic

Factory colour

Red

Nominal voltage

250 V

Nominal current

16 A

IP40

Content

1 pc(s)

Similar RAL

3020

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152938 Legrand Socket Mosaic Red 077414 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152938 Legrand Socket Mosaic Red 077414 1 pc(s)

Description

4-way, color: Red (RAL 3020)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.