• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Socket Plexo Grey 069744 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Connection type: Pliers contact
  • Mounting type: Surface-mounted
  • Width 86 mm
  • Height: 157 mm
  • Depth: 62 mm
  • Fastening method: Screw
Type


LEGRAND FR-AP socket SL 2f 069744

Switch type function

Socket

Product type

Socket

Type series

Plexo

Factory colour

Grey

Nominal voltage

250 V

Nominal current

16 A

IP55

Content

1 pc(s)

Similar RAL

7046

Material

PVC

Weight

13.75

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155847 Legrand Socket Plexo Grey 069744 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155847 Legrand Socket Plexo Grey 069744 1 pc(s)

Description

Socket (SL) 2-way vertical IP44 Wet room surface plexo 55 gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.