• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 53320089 Universal All-purpose scissors 205 mm Grey

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

All-purpose scissors

Length

205 mm

Range of use

Universal

Grip area type

Ergonomic

Tip shape

Round

Handle colour

Grey

Content

1 pc(s)

Blade material

Non-corrosive steel

Titanium alloy

Width

80 mm

Height

17 mm

Stainless

Yes

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339678 Leitz 53320089 Universal All-purpose scissors 205 mm Grey

Warranty Terms

Warranty Terms 3339678 Leitz 53320089 Universal All-purpose scissors 205 mm Grey

Description

Feel at home with the Leitz Cosy series, no matter where your work day takes you. With its minimalist design and inviting colors, you can add style and color to your workspace. The Cozy Titanium quality scissors are made of stainless steel with titanium-coated blades that stay ultra-sharp longer than conventional blades. The comfortable, ergonomic grip and warm Cosy colors make these shears Ideal for use in the office and at home, so that you can work relaxed and productive the whole day.

This text is machine translated.

Features

  • Stainless steel scissors for all kinds of cutting work in the office or at home
  • Titanium-coated blades stay sharp longer than standard scissors
  • High cutting precision and a comfortable, ergonomic handle for easy handling
  • Made of high-quality stainless steel produced in Germany for maximum durability
  • Modern and stylish two-color design
  • 10-year guarantee
  • Plastic free packaging
  • The Leitz Cosy series combines comfort in the living area with high quality to create a positive and productive work environment

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)