• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Belt holster Desk Sharing Suitable for up to: 35,6 cm (14") Grey

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Leitz 67240089 storage box Rectangular material Grey

  • Bag
  • Rectangular
  • Material: Cloth
  • Handle(s) Cover included
  • Stackable
  • Grey
  • This text is machine translated.

Technical specifications

  • Product type: Storage bag
Product type

Belt holster

Suitable for

35,6 cm (14")

Width

200 mm

Height

235 mm

Depth

355 mm

Features

incl. shoulder strap

Material

Fabric

Weight

1.15 kg

Factory colour

Grey

Design

Bumbag

Dim

(W x H x D) 200 x 235 x 355 mm

Suitable for

maximal: 35.6 cm (14")

UKCA

not relevant

Lid included

yes

Number of compartments

3

Lockable lid

yes

Stackable

yes

Carrying handle(s)

yes

Detachable lid

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743735 Leitz Belt holster Desk Sharing Suitable for up to: 35,6 cm (14") Grey

More interesting products

(*All information is plus legal VAT)