• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Belt holster Hot Desking

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Belt holster

Width

465 mm

Height

210 mm

Depth

200 mm

Material

Fabric

Weight

1 kg

Factory colour

Multicolour

Dim

(W x H x D) 465 x 210 x 200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743734 Leitz Belt holster Hot Desking

Description

Feel at home with the Leitz fabric storage series, wherever the day takes you. With its minimalist design and the inviting matt velvet-gray surface you can remain stylishly organized in the office, at home and everywhere in between. The Leitz hot desking bag made of cloth has three separate compartments, in which you can accommodate and transport everything, WAS you need for the day. This modern and convenient storage bag offers adequate space for laptop, keyboard, mouse, charging cable, headset, Notebook and a bottle. The bag fits in every standard safe box or in every common (locker) cabinet. Made of soft material reinforced with recycled cardboard for greater stability. Total 57% recycled content. When not in use, the folding storage box can be folded up completely, so that it can be stowed away easily. This carry-handle hot desking case is the perfect addition to your home or office, so you can stay relaxed and productive all day long.


This text is machine translated.

Features

  • Foldable hot-desking storage bag - Ideal for keeping order in the office and at home
  • Suitable for laptop, keyboard, mouse, charging cable, headset, Notebook, bottle of water and other daily necessities. Fits in any standard safe box or in any common (locker) cabinet
  • With 3 compartments to keep the contents in order, and a central compartment for a laptop
  • Fast and easy installation by simply folding the bag, without adhesive
  • Fully foldable for space-saving storage when not in use
  • 2 elegant grips for additional comfort while carrying the Hot Desking bag
  • Light and robust storage bag for a weight of up to 8 kg
  • The product can be completely disassembled and is 71% recyclable. Plastic free packaging
  • Soft material to protect the contents, reinforced with high quality cardboard for greater stability
  • Leitz's fabric storage range combines comfort with high quality to create a positive and productive working environment

More interesting products

(*All information is plus legal VAT)