• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Universal Desk organiser Ergo 65480000 White 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Leitz ergo Small Pegboard-Desk-Organizer

  • Modern and minimalist perforated board organizer
  • Addition to height-adjustable Leitz ergo sitting-standing desks
  • With 1 x notepad holder, 1 x pen holder and 1 x hook for a headset

Technical specifications

  • Depth: 61 mm
  • Weight: 500 g
Product type

Desk organiser

Factory colour

White

Range of use

Universal

Width

45 cm

Height

33 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346576 Leitz Universal Desk organiser Ergo 65480000 White 1 pc(s)

Description

Keep your desk tidy and make the most of the available space with the Leitz ergo Pegboard desk organizer. This unique vertical desk organizer can be easily attached to or under a desk or table and provides immediate storage space for everything from headsets to notepads and pens. Store all important things in an organized and easy to find way and create valuable space on your desk.
Simply place the delivered storage accessories made of sturdy, 85% recycled plastic (1 x notepad holder, 1 x pen holder and 1 x hanging hook for a headset) on the perforated wall, in order to create your own personal workplace.
Developed in Germany and compatible with most of the desks with a maximum tabletop thickness of 35 mm, the Pegboard-Organizer is easy to install and is a valuable addition to the height-adjustable Leitz ergo seat-stand-desks (65340001 or 65360001). The Pegboard is made of durable 8 mm thick MDF (medium density wood fiber board), in order to ensure stability and strength. Soft rubber pads protect the desk surface from scratches.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.