• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX Cable management box IB-EWA101B-CM 61067 Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ICY BOX IB-EWA101B-CM, cable management solution for desk, without drilling

  • Table/Bank cable duct
  • Metal
  • Black
  • 1 pieces(s)

Technical specifications

Material

Metal

Product type

Cable management box

Factory colour

Black

Width

695 mm

Height

65 mm

Lock

No

Depth

130 mm

Type

Cable duct

Weight

1.43 kg

UKCA

yes

Quantity per pack

1 Stück(e)

Products per master (outer) case

8 Stück(e)

Package weight

1.81 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3811938 ICY BOX Cable management box IB-EWA101B-CM 61067 Black 1 pc(s)

Description

Large cable storage space of about 69.50 cm width and 65 cm length

This text is machine translated.

Features

  • Office Accessories
  • Cable management solution for desk, without drilling
  • For extension cables, socket strips, power supplies, etc.
  • Large storage capacity - open design for easy access
  • Easy installation using the clamping clamp
  • Made of robust metal
  • Storage load 5 kg
  • 600x105x207mm

Scope of delivery

  • IB-EWA101B-CM

Hints

For the use of extension cables, sockets, adapters,
Power supplies, etc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.