• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Hook-and-loop cable tie CAVOLINE® GRIP 20 503201 Black 20 mm 1 pc(s) 1000 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.49)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable hook-and-loop cable ties Cavoline Grip 20 black

  • Hook-and-loop cable ties for quick arrangement and bundling of cables
  • Velcro tape can be cut to any length
  • Reusable

Technical specifications

Material

Velours

Product type

Hook-and-loop cable tie

Factory colour

Black

Writable area

No

Pack size

1 pc/pack

Width

20 mm

Height

1000 mm

magnetic

No

self-adhesive

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141609 Durable Hook-and-loop cable tie CAVOLINE® GRIP 20 503201 Black 20 mm 1 pc(s) 1000 mm

Description

Simple and secure cable management with CAVOLINE®. The product series comprises functional helpers for a clear cable organization and thus also provides for more safety at the workplace. Visually appealing and equipped with various additional benefits, CAVOLINE® impresses in the office as well as in the home office.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.