• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable Hook-and-loop cable tie CAVOLINE® GRIP 30 503301 Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.49)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Durable hook-and-loop cable ties Cavoline Grip 30 black

  • Hook-and-loop cable ties for quick arrangement and bundling of cables
  • Velcro tape can be cut to any length
  • Reusable

Technical specifications

Material

Velours

Product type

Hook-and-loop cable tie

Factory colour

Black

Writable area

No

Pack size

1 pc/pack

Width

30 mm

Height

1000 mm

magnetic

No

self-adhesive

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141611 Durable Hook-and-loop cable tie CAVOLINE® GRIP 30 503301 Black 1 pc(s)

Description

Simple and secure cable management with CAVOLINE®. The product series comprises functional helpers for a clear cable organization and thus also provides for more safety at the workplace. Visually appealing and equipped with various additional benefits, CAVOLINE® impresses in the office as well as in the home office.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)