• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional Cable management box SP-UCT-003 SP-13322892 Black 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

284 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional Compact Easy-to-Open Under Desk Cable Tray, Black

  • Compact under-desk cable tray
  • Cable tray for keeping cables organized

Technical specifications

  • Open Architecture: provides increased ventilation and easier access to wires
  • Compact Packaging Size: less cost to ship means more profits for you
  • Cable Organizer & Hider: keep cables concealed and protect cables from the wear and tear
  • Compact Under-Desk Cable Tray
  • Cable Management Tray: keeps everything organized
Material

Steel

Product type

Cable management box

Factory colour

Black

Delivery includes

Compact Under Desk cable tray
Speaka Professional User Manual

Width

12 cm

Height

15 cm

Product type description

Untertisch-Kabelstaufach

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330723 SpeaKa Professional Cable management box SP-UCT-003 SP-13322892 Black 1 pc(s)

User & Safety Instructions 3330723 SpeaKa Professional Cable management box SP-UCT-003 SP-13322892 Black 1 pc(s)

Description

SpeaKa Professional under-table cable storage compartment, compact, easy to open, black

This text is machine translated.

Features

  • Open design for optimal ventilation and easy access to wires
  • Keeps cables concealed and protects them from wear and tear

Scope of delivery

  • Speaka Professional Compact Easy-to-Open Under Desk Cable Tray:-
  • Side Bracket x 2
  • Cable Management tray x 1
  • M6x8 Screw x 4
  • M6 Nut x 4
  • ST4.2x 16 xcrew x 4
  • 4mm Allen key x 1
  • 10-13mm Double Ended Crescent Wrench x 1
  • Speaka Professional user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.