• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Suspended tray HZ40L HZ40L Black 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Underdesk cable management

  • With adjustable clamp holder 15 - 70 mmDimension 610 x 390 mm

Technical specifications

Material

Fish net

Product type

Suspended tray

Factory colour

Black

Pack size

1 pc/pack

Width

61 cm

Height

39 cm

Product type description

Hängekorb

magnetic

No

self-adhesive

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2756998 My Wall Suspended tray HZ40L HZ40L Black 1 pc(s)

Warranty Terms

Warranty Terms 2756998 My Wall Suspended tray HZ40L HZ40L Black 1 pc(s)

Description

Get more legroom now. With our underdesk management, cables and multiple sockets can be hidden in a matter of seconds.Unlike conventional cable ducts, this consists of a light network made of fire-proof material. Thanks to the fixing of the clamps the fixing of a channel becomes child's play. The size of the network can be changed quickly and easily and is thus flexible. Depending on the required depth and size, the position of the mesh basket can be adjusted with the help of the integrated slots. The cable ties supplied help to arrange individual cables and also provide for a proper look.

This text is machine translated.

Features

  • Fire-proof materialPlenty of space for cables and more.No drillingMesh basket size can be changedIncl. Cable binder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)