• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Universal Desk organiser Ergo 65490000 White 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Leitz ergo Pegboard Desk organizer with laptop holder

  • Modern and minimalist perforated board organizer
  • Addition to height-adjustable Leitz ergo sitting-standing desks
  • With 1 x laptop holder, 1 x smartphone holder, 1 x pen holder and 1 x suspension hooks for a headset

Technical specifications

  • Depth: 103 mm
  • Weight: 2970 g
Product type

Desk organiser

Factory colour

White

Range of use

Universal

Width

80 cm

Height

27 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346577 Leitz Universal Desk organiser Ergo 65490000 White 1 pc(s)

Description

Keep your desk tidy and make the best use of the available space with the Leitz ergo Pegboard desk organizer with laptop holder. This unique desk organizer can be easily attached to a desk or table and brings your laptop screen (up to 15 inches and a maximum depth of 245 mm) to the optimum height to prevent neck and back pain while working.
It allows you to immediately create vertical storage space for everything, from headsets and notepads to your smartphone and pens. Store all important things in an organized and easy to find way, create valuable space on your desk and at the same time create an ergonomic work place. The Pegboard perforated panel features two practical hooks to hang a pocket or jacket. Simply place the included storage accessories (1 x laptop holders, 1 x smartphone holder, 1 x pen holder and 1 x hanging hook for a headset) made of robust, 85% recycled plastic on the perforated wall, in order to create your personal workplace.
Developed in Germany and compatible with most of the desks with a maximum tabletop thickness of 35 mm, the Pegboard set is easy to install and is a valuable addition to our height-adjustable Leitz ergo seat-stand desks (65340001 or 65360001). The Pegboard is made of durable 8 mm thick MDF (medium density wood fiber board), in order to ensure stability and strength. Soft rubber pads protect the desk surface from scratches.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.