• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco CR-18 Radio alarm clock FM FM Alarm clock White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lenco CR-18 white – FM radio alarm with a large 1.8" display – white LEDs – 2 alarm times – snooze function – dimming function – white

  • FM/PLL radio clock with large display
  • 1.8” LED screen
  • Two wake-up times
  • Alarm function with buzzer or FM / FM radio
  • Snooze function
  • Sleep and snooze function
  • Display with dimmer function
  • 2x AAA batteries for power reserve of the clock (not included)

Technical specifications

Product type

Radio alarm clock

Tuner

FM

hifi functions

FM

Features

Alarm clock

Power supply

2 x AAA battery (optional)

Factory colour

White

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402058 Lenco CR-18 Radio alarm clock FM FM Alarm clock White

Description

The Lenco CR-18 is a modern radio alarm clock with a slim design. It is equipped with a 1.8 inch dimmable LED screen and features white LEDs. You can enjoy your favorite stations via the two in-built loudspeakers.

Its appearance means it fits perfectly on any bedside table. No complicated buttons and functions, but a solid radio alarm clock, on which you can rely. Even if the power fails at night, you get up on time with this radio alarm clock. Thanks to the battery backup there is no longer any excuse to get up too late.
Although the clock radio is compact, it has a large and clear 1.8-inch LED screen. So you can clearly see how late it is, even in the middle of the night.

Don't your partner and you stand up at the same time? Then the Lenco CR-18 is just the right thing for you. The alarm clock is equipped with a double alarm function so that your partner and you will be woken up in time. And do you want to remain lying down for a while while your partner is already out the door? Then use the snooze function.

The Lenco CR-18 is available in white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)