• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco DVP-910BU Portable TV + DVD

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenco DVP-910BU - 9-inch portable DVD player with headphone and head-rest attachment - built-in rechargeable battery - USB input - blue/black

  • Portable TV + DVD
  • Screen diagonal: ()

Technical specifications

Product type

Portable TV + DVD

n.rel.

Documents & Downloads

Datasheet

Datasheet 3401995 Lenco DVP-910BU Portable TV + DVD

User & Safety Instructions

User & Safety Instructions 3401995 Lenco DVP-910BU Portable TV + DVD

Description

The Lenco DVP-910 is a compact DVD player with a 9 inch screen, which can be rotated and tilted around 180°. It is delivered with remote control, head&oumel;er, head¨zen mounting, 12 volt adapter and suitable power cable. Its resolution of 800 x 480 pixels provides f¨r an excellent image qualityät. Do you travel with your family regularäßig für a few days away by car or train? Then the Lenco DVP-910 is the perfect travel companion. Thanks to the simple operation (remote control supplied) k&oumel;the children can watch their favorite films for hours or play their favorite h&oul;rgames via CDöso that the journey passes just like in the flight. PlusäIn addition you are offered the M&oul ability of the continuation function, i.e. you can easily exhibit the DVD player in the middle of the film and when you switch it back on, you can look at where they have been. Üyou can also play your own videos and photos on the DVD player and watch them together with the family via the k&oul;USB input. The DVD player can be fastened comfortably to the R¨back of the head¨tze using the supplied fixed bracket. The Lenco DVP-910 supportsüsupports the video format MPEG1, MPEG2 and MPEG4, the audio format MP3 and has the picture format JPEG. You can call the sound signal k&oumel;using the two built-in speakers or the supplied K&oumel;PFH&oumel;ER GENIEßen. The Lenco DVP-910 hasügt üwith built-in lithium-ion battery (für approx. 2 hours playing time) so that you can use the deviceät without cables. Both a 12 volt adapter and a power cable are delivered. The screen will be good against scratches by simply closing the DVD player k&oull;if you don't use it.The Lenco DVP-910 is light in blue/black and pink/white;erhälty.

This text is machine translated.

Scope of delivery

  • Mains adapter
  • 12 V vehicle adapter
  • Remote control
  • Head-rest mounting
  • Headphones

What kind of Portable TV & DVD Players are you looking for?