• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion DVD1424 Portable TV + DVD 36 cm 14 inch EEC: E (A - G) Battery-powered

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflexion DVD1424 portable 14" LCD-screen with DVD-player and DVB-T2 HD tuner and gaming function

  • Portable TV + DVD
  • Screen diagonal: 36 cm (14 inch)
  • Battery-powered

Technical specifications

  • Power consumption on (standard SD) 9.5 W.
  • Power consumption "Off" 0.1 W
  • Power consumption Standby <0.5 W
  • Aspect ratio: 16:9
  • 1366 x 768 pixels
  • Screen size (cm) 36 cm
  • Screen size (inches): 14 inches
  • Visible screen area: 5.34 dm²
  • Refresh rate / response time 50 Hz / 21 ms
  • Viewing angle: Horizontal: 45° / vertical: 45°
  • Contrast: 300:1
  • Brightness (cd/m²): 120 cd/m²
  • Power supply: Current supply: Input voltage: AC: 100-240V~50/60Hz
  • Power supply: Current supply: Output voltage: DC: 12V / 1.5A
  • Input voltage device 12 V/DC / 1.5 A
  • Average annual consumption (kWh/1000h): 9.5 kWh/1000 h.
  • USB 1 (FAT32/Max. 32 GB)
  • Integrated player ≡      : with integrated DVD player
  • SUPPORTED PLAYBACK FORMATS ≡      : DVD, CD, CD-R/-RW, DVD-R/-RW, DVD+R/+RW, MP3, JPEG, VCD, AVI, MP4, MPEG, MPG, MOV, MKV, VOB, JPG, JPEG, BMP, PNG, MP3, AAC, WMA, VC1, WMV, WMA, MPG, MP3, VOB, AVI, MP4
  • Shock resistance: DVD 3s, VCD/CD 10s, MP3 90s
  • Special features: Battery power
  • Lithium: 5000mAh/7.4V
  • Playback time 3.5 hrs
  • OSD language: German, English, French, etc.
  • Speakers: Max. 2x 2 W
  • Power CONSUMPTION MAXIMUM: <12 W
  • Peak luminance ratio in %: < 74%
  • Mercury content included in mg / lead: 0mg / No.
  • Storage temperature: -20°C to +60°C.
  • Operating temperature: -5°C to +40°C.
  • Weight (device): 1.42 kg
  • Weight: 2.25 kg
Features

Battery-powered

Product type

Portable TV + DVD

Screen size diagonal (inches)

14 inch

Display technology

LCD

Display resolution

1366 x 768 Pixel

Image format

16:9

Reception

DVB-T2 (aerial)

Built-in player

built-in DVD player

No. of USB ports

1 x

Interfaces

Headphone input

AV (3.5mm)

AV (3.5mm)

microSD

Power consumption (standby)

0.5 W

Annual energy consumption

9.5 kWh

Width

335 mm

Height

38 mm

Dim

(W x H x D) 335 x 38 x 240 mm

Weight

1.42 kg

Power supply (details)

12 V DC

Power supply (LOV)

mains-powered

rechargeable

Max. battery life

3.5 h

E (A - G)

Depth

240 mm

Display (cm)

35.6 cm

Screen size diagonal (cm)

36 cm

Screen size diagonal (inches)

14 inch

Power consumption (off)

0.1 W

Power consumption (ON)

9.5 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3368920 Reflexion DVD1424 Portable TV + DVD 36 cm 14 inch EEC: E (A - G) Battery-powered

User & Safety Instructions

User & Safety Instructions 3368920 Reflexion DVD1424 Portable TV + DVD 36 cm 14 inch EEC: E (A - G) Battery-powered

User & Safety Instructions 3368920 Reflexion DVD1424 Portable TV + DVD 36 cm 14 inch EEC: E (A - G) Battery-powered

Warranty Terms

Warranty Terms 3368920 Reflexion DVD1424 Portable TV + DVD 36 cm 14 inch EEC: E (A - G) Battery-powered

What kind of Portable TV & DVD Players are you looking for?

More interesting products

(*All information is plus legal VAT)