
1/2
Camping TV
Camping First
LED TV
18 inch
60 Hz
60 Hz
DVB-S (sat)
DVB-S2
DVB-C (cable)
DVB-T2 (aerial)
- 23 inch
1000 : 1
250 cd/m²
Smart TV
Android TV
Apps
Bluetooth®
WiFi
built-in
1 x
Wi-Fi
10 W
0.5 W
16:9
LED
100 x 100 mm
Yes
Black
436 mm
304 mm
160 mm
259 mm
49 mm
2.3 kg
100 - 240 V
E (A - G)
(W x H x D) 436 x 304 x 160 mm
HD ready (1366 x 768 Pixel)
47 cm
47 cm
18.5 inch
12 kWh/year
12 W
4.2
Yes
1366 x 768 Pixel
AAC
MP3
WMA
2 x
2 x
HD
1 x
250 cd/m²
178°
178°
Yes
2
436 mm
yes
yes
yes
1
12 kWh
yes
yes
User & Safety Instructions 3556325 Camping First LED TV 47 cm 18.5 inch EEC E (A - G) Black
The necessary accessories are required to use the article as described.