• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCL 55P69K LED TV 140 cm 55 inch EEC E (A - G) Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TCL 55P69K TV 139.7 cm (55") 4K Ultra HD Smart TV WLAN black

  • Screen size diagonal: 140 cm (55 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 60 Hz
  • Recording function: None
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: LED
  • DIGITAL SIGNAL FORMAT SYSTEM DVB-C, DVB-S2, DVB-T2
  • Installed operating system: Google TV
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • HDMI version 2.1
  • Battery technology: Alkaline
Features

Amazon Alexa compatibility

Apple AirPlay/AirPlay 2 compatibility

CI+

Google Assistant compatibility

HDR

Smart TV

Ultra HD

Manufacturer

TCL

Product type

LED TV

Screen size diagonal (inches)

55 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-C (cable)

DVB-S2

DVB-T2 (aerial)

Display size

51 inch - 55 inch

Wi-Fi

built-in

No. of USB ports

1 x

Interfaces

HDMI® 2.1

Audio power (max.)

20 W

Power consumption (standby)

0.5 W

Recording function

None

Image format

16:9

Display technology

LED

200 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

1226 mm

Height

750 mm

Depth

255 mm

Height (without base)

711 mm

Device depth (without stand)

72 mm

Weight

9.7 kg

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 1226 x 750 x 255 mm

Google Home

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

140 cm

Screen size diagonal (inches)

55 inch

Bluetooth

Yes

Display resolution

3840 x 2160 Pixel

Playback of

MP3

WMA

No. of HDMI ports

3 x

Processor cores (No.)

4 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

HDCP

Yes

HDR support

Yes

10/100/1000 Mbps ports

1 x

Response time

15 ms

Wi-Fi

Yes

Package weight

12.7 kg

Number of speakers

2

Operating temperature (T-T)

5 - 35 °C

Voice control

yes

Programming period

8 Tag(e)

Peak luminance ratio

65 %

Weight (without stand)

9.3 kg

Width (without stand)

1226 mm

Ethernet LAN

yes

Hybrid Broadcast Broadband TV (HbbTV)

yes

Storage relative humidity (H-H)

10 - 90 %

4K Ultra HD upscaling

yes

Hotel mode

no

USB recording

no

E-manual

yes

Remote control included

yes

VESA mounting

yes

Equalizer

yes

Pallet gross weight

167.4 kg

Pallet gross width

140 cm

Pallet gross length

80 cm

Pallet gross height

179.5 cm

Pallet net weight

167.4 kg

Master (outer) case length

124 mm

Products per master (outer) case

1 Stück(e)

Ambient lighting

no

DVI port

no

Products per pallet layer

6 Stück(e)

Noise reduction

yes

Built-in subwoofer

no

Web browser

yes

AMD FreeSync

yes

Digital audio optical out

1

HDMI Quick Switch

yes

On Screen Display (OSD)

yes

Picture-in-Picture

no

Progressive scan

yes

Smart Remote included

yes

Maximum number of stacking cartons

2 Stück(e)

Auto channel search

yes

Teletext function

yes

Works with Amazon Alexa

yes

Number of tuners

1 Signalempfänger

Timeshift

no

Electronic Programme Guide (EPG)

yes

Basic hotel mode

no

PC in (D-Sub)

no

Component video (YPbPr/YCbCr) out

1

AC (power) in

yes

RF ports quantity

2

Common interface (CI)

yes

Sleep timer

yes

Works with the Google Assistant

yes

Frameless design

yes

Auto power off

yes

Enhanced Audio Return Channel (eARC)

yes

Soundbar included

yes

Apple AirPlay 2 support

yes

Works with Samsung Bixby

no

Stand width

105 cm

Pallet net length

80 cm

Pallet net width

140 cm

Pallet net height

179.5 cm

Works with Apple Siri

no

Built-in Chromecast

yes

Digital Living Network Alliance (DLNA) certified

yes

Energy consumption (SDR) per 1000 hours

61 kWh

Energy consumption (HDR) per 1000 hours

90 kWh

Master (outer) case height

825 mm

Master (outer) case width

1355 mm

Stand depth

25.5 cm

Introduction year

2025

AI Upscale

yes

Adjustable cabinet stand

no

Battery weight

15 g

Desktop stand

yes

Cord length

1.5 m

LED backlight

yes

Operating relative humidity (H-H)

20 - 75 %

Products per pallet

12 Stück(e)

Storage temperature (T-T)

-15 - 45 °C

Number of OSD languages

59

Package weight

13.4 kg

Common interface Plus (CI+)

yes

Subtitles function

yes

Built-in camera

no

Mounting kit

yes

Audio Return Channel (ARC)

yes

Internet TV

yes

Power consumption (max)

125 W

DVD player

no

Wi-Fi Direct

yes

Smartphone/tablet remote support

yes

Auto volume leveller

yes

Smart TV

yes

Documents & Downloads

Datasheet

Datasheet 3740541 TCL 55P69K LED TV 140 cm 55 inch EEC E (A - G) Black

User & Safety Instructions

User & Safety Instructions 3740541 TCL 55P69K LED TV 140 cm 55 inch EEC E (A - G) Black

Description

Bring the ultimate entertainment experience in the living room with the TCL 55P69K! This 55" (140 cm) 4K Ultra HD LED TV in an elegant, frameless black design impresses with brilliant pictures thanks to its Direct LED backlighting. You can enjoy your favorite films and series through High Dynamic Range (HDR10, HLG) in breathtaking quality and lively contrast. With the integrated Google TV and a huge selection of apps - from Disney+ via Apple TV to Netflix - you will never get bored. Experience rich sound with DTS Virtual:X and Dolby Atmos
And benefit from smart gaming features such as Game Master and ALL THAT for smooth gaming.

This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)