• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCL 75P79K QLED TV 191 cm 75 inch EEC F (A - G)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Screen size diagonal: 191 cm (75 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
  • Energy efficiency rating (calc): F (A - G)
  • Image enhancement: 60 Hz
  • Recording function: None

Technical specifications

Features

Amazon Alexa compatibility

Apple AirPlay/AirPlay 2 compatibility

CI+

Dolby Atmos™ support

Dolby Vision™ support

Google Assistant compatibility

HDR

Smart TV

Ultra HD

Manufacturer

TCL

Product type

QLED TV

Screen size diagonal (inches)

75 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-C (cable)

DVB-S2

DVB-T2 (aerial)

Display size

61 inch - 75 inch

Brightness

450 cd/m²

Network/internet function

Smart TV

Wi-Fi

built-in

No. of USB ports

2 x

Interfaces

HDMI® 2.1

Audio power (max.)

20 W

Power consumption (standby)

0.5 W

Recording function

None

Image format

16:9

Display technology

LED

400 x 400 mm

Wall mounting option

Yes

Width

1666 mm

Height

1035 mm

Depth

247 mm

Height (without base)

958 mm

Device depth (without stand)

70 mm

Weight

23.2 kg

Power supply (LOV)

mains-powered

F (A - G)

Dim

(W x H x D) 1666 x 1035 x 247 mm

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

190.5 cm

Screen size diagonal (cm)

191 cm

Screen size diagonal (inches)

75 inch

Bluetooth

Yes

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

3 x

Processor cores (No.)

4 x

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

HDCP

Yes

HDR support

Yes

10/100/1000 Mbps ports

1 x

Brightness

450 cd/m²

Wi-Fi

Yes

Number of speakers

2

Operating temperature (T-T)

5 - 35 °C

Programming period

8 Tag(e)

Peak luminance ratio

65 %

Weight (without stand)

22.9 kg

Width (without stand)

1666 mm

Ethernet LAN

yes

Hybrid Broadcast Broadband TV (HbbTV)

yes

Storage relative humidity (H-H)

10 - 90 %

Hotel mode

no

USB recording

no

Remote control included

yes

VESA mounting

yes

Equalizer

yes

Noise reduction

yes

Built-in subwoofer

no

Web browser

yes

AMD FreeSync

yes

Digital audio optical out

1

HDMI Quick Switch

yes

On Screen Display (OSD)

yes

Picture-in-Picture

no

Auto channel search

yes

Teletext function

yes

Works with Amazon Alexa

yes

Electronic Programme Guide (EPG)

yes

Basic hotel mode

no

RF ports quantity

2

Common interface (CI)

yes

Works with the Google Assistant

yes

Frameless design

yes

Auto power off

yes

Enhanced Audio Return Channel (eARC)

yes

Soundbar included

yes

Apple AirPlay 2 support

yes

Works with Samsung Bixby

no

Stand width

131.6 cm

Works with Apple Siri

no

Built-in Chromecast

yes

Digital Living Network Alliance (DLNA) certified

yes

Energy consumption (SDR) per 1000 hours

115 kWh

Energy consumption (HDR) per 1000 hours

180 kWh

Stand depth

24.7 cm

AI Upscale

yes

Desktop stand

yes

Operating relative humidity (H-H)

20 - 75 %

Storage temperature (T-T)

-15 - 45 °C

Number of OSD languages

59

Package weight

32.5 kg

Common interface Plus (CI+)

yes

Subtitles function

yes

Audio Return Channel (ARC)

yes

Internet TV

yes

DVD player

no

Smartphone/tablet remote support

yes

Auto volume leveller

yes

Smart TV

yes

Documents & Downloads

Datasheet

Datasheet 3740542 TCL 75P79K QLED TV 191 cm 75 inch EEC F (A - G)

User & Safety Instructions

User & Safety Instructions 3740542 TCL 75P79K QLED TV 191 cm 75 inch EEC F (A - G)

Description

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)