
LG Electronics 32LQ63806LC.AEU LED TV 80 cm 32 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, Full HD, Smart TV, Wi-Fi White
Highlights & Details
LG Electronics 32LQ63806LC full HD TV LQ6380, 80 cm (32"), white
- Screen size diagonal: 80 cm (32 inch)
- Full HD (1920 x 1080 Pixel)
- Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 60 Hz
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
Apple AirPlay/AirPlay 2 compatibility
Apple Home Kit compatibility
Recording mode
CI+
Google Assistant compatibility
HDR
Smart TV
- Manufacturer
LG Electronics
- Product type
LED TV
- Screen size diagonal (inches)
32 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-C (cable)
DVB-S2
DVB-T2 (aerial)
- Display size
30 inch - 32 inch
- Network/internet function
Amazon Alexa
Google Assistant
Apple AirPlay 2
Apple HomeKit
Bluetooth®
Apps
LAN
Smart TV
WiFi
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
2
- No. of USB ports
1 x
- Interfaces
HDMI™
USB
RJ45
S/PDIF (optical)
CI+ slot
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Audio power (max.)
2.0-Soundsystem mit 10W (5W je Kanal)
- Recording function
via USB
- Image format
16:9
- Display technology
LED
200 x 200 mm
- Wall mounting option
Yes
- Factory colour
White
- Width
436 mm
- Height
464 mm
- Depth
180 mm
- Height (without base)
437 mm
- Device depth (without stand)
82.9 mm
- Weight
4.7 kg
- Weight, information
with base
- Power supply (details)
AC 100~240V/50-60Hz
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 436 x 464 x 180 mm
Alexa
Google Home
Apple HomeKit
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
81.3 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2827391 LG Electronics 32LQ63806LC.AEU LED TV 80 cm 32 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, Full HD, Smart TV, Wi-Fi White
User & Safety Instructions
User & Safety Instructions 2827391 LG Electronics 32LQ63806LC.AEU LED TV 80 cm 32 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, Full HD, Smart TV, Wi-Fi White
Warranty Terms
Warranty Terms 2827391 LG Electronics 32LQ63806LC.AEU LED TV 80 cm 32 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, Full HD, Smart TV, Wi-Fi White
Description
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































