
1/13
Smart TV
Dyon
LED TV
32 inch
60 Hz
60 Hz
DVB-C (cable)
DVB-S2
DVB-T (aerial)
DVB-T2 (aerial)
30 inch - 32 inch
1200 : 1
180 cd/m²
Apps
Bluetooth®
WiFi
Smart TV
built-in
3
2 x
HDMI™
USB
Bluetooth
2 x 10 W
0.3 W
16:9
LED
200 x 100 mm
Yes
Black
719 mm
480 mm
200 mm
423 mm
81 mm
3.6 kg
100V – 240V; 50/60 Hz
mains-powered
F (A - G)
(W x H x D) 719 x 480 x 200 mm
Not required
178°
Manufacturer-specific
HD ready (1366 x 768 Pixel)
81.3 cm
80 cm
32 inch
27 kWh/year
0 W
27 W
yes
User & Safety Instructions 3414641 Dyon Ultimax 32H-TI-W LED TV 80 cm 32 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T, DVB-T2, HD ready, Smart TV, Wi-Fi Black
€ 314.98*
The necessary accessories are required to use the article as described.