• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics 55LX7B6LA Lifestyle - Gallery 4K Ultra HD LED TV 139 cm 55 inch EEC G (A - G) Black

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,625.00 / piece)
€ 1,625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LG Electronics 55LX7B6LA Lifestyle - Gallery 4K Ultra HD TV 139 cm / 55"

  • Screen size diagonal: 139 cm (55 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): G (A - G)
  • Image enhancement: 60 Hz
  • Recording function: via USB
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Features

Apple AirPlay/AirPlay 2 compatibility

Google Assistant compatibility

HDR

Smart TV

Ultra HD

Manufacturer

LG Electronics

Product type

LED TV

Screen size diagonal (inches)

55 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

51 inch - 55 inch

Network/internet function

Apple AirPlay

Apple Home

Apps

Bluetooth®

Google Assistant

Smart Hub

Smart TV

WiFi

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

2 x

Interfaces

HDMI™

USB A (USB 2.0)

Bluetooth

Wi-Fi 5 (IEEE 802.11ac)

Audio power (max.)

20 W

Recording function

via USB

Display technology

LED

Wall mounting option

Yes

Factory colour

Black

Power supply (details)

Switchboard heater 100-240V/50-60Hz

Power supply (LOV)

mains-powered

G (A - G)

Google Home

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

139.7 cm

Screen size diagonal (cm)

139 cm

Screen size diagonal (inches)

55 inch

Power consumption (off)

0.3 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742389 LG Electronics 55LX7B6LA Lifestyle - Gallery 4K Ultra HD LED TV 139 cm 55 inch EEC G (A - G) Black

Description

Features

  • Lifestyle - Gallery TV with changeable Gallery Frame
  • 55" (139 cm) with 4K Ultra HD (3,840 x 2,160 pixels), Mini-LED backlight, Dynamic QNED color and 60 Hz (VRR)
  • α7 Gen9 4K AI processor with 4K Super Upscaling, Dynamic Tone Mapping, AI Brightness Control and AI Sound Pro (Virtual 9.1.2 Up-Mix)
  • Supports auto calibration
  • 2.0 sound system with 20W
  • Supports HDR10/HLG/Filmmaker Mode
  • Supports HGIG
  • WebOS 26
  • Supports Google Cast/Matter (WLAN)/Copilot
  • Works with Hey Google / Apple Home / Apple AirPlay / other IoT
  • WLAN (WiFi 5, 802.11ac) and Bluetooth (v5.3)
  • TV TUNER
  • (DVB-T2/-C/-S2)
  • 3x HDMI (arc, VRR, ALL as specified in HDMI 2.1)
  • 2x USB 2.0
  • Magic Remote MR26 (exact model will be submitted later)
  • This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)