• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics 75NU800B6LA 4K Nano UHD LED TV 189 cm 75 inch EEC G (A - G) Black

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 885.00 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LG Electronics 75NU800B6LA 4K NANO UHD TV 189 cm / 75"

  • Screen size diagonal: 189 cm (75 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
  • Energy efficiency rating (calc): G (A - G)
  • Image enhancement: 60 Hz
  • Recording function: via USB
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Features

Apple AirPlay/AirPlay 2 compatibility

Google Assistant compatibility

HDR

Smart TV

Ultra HD

Manufacturer

LG Electronics

Product type

LED TV

Screen size diagonal (inches)

75 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-C (cable)

DVB-S2

DVB-T2 (aerial)

Display size

61 inch - 75 inch

Network/internet function

AI-Features

Apps

Apple Home

Apple AirPlay

Bluetooth®

Google Assistant

WiFi

Smart Hub

Smart TV

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

1 x

Interfaces

HDMI™

USB A (USB 2.0)

Bluetooth

Wi-Fi 6 (IEEE 802.11ax)

Audio power (max.)

20 W

Recording function

via USB

Display technology

LED

Wall mounting option

Yes

Factory colour

Black

Power supply (details)

Switchboard heater 100-240V/50-60Hz

Power supply (LOV)

mains-powered

G (A - G)

Google Home

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

190.5 cm

Screen size diagonal (cm)

189 cm

Screen size diagonal (inches)

75 inch

Power consumption (off)

0.3 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742397 LG Electronics 75NU800B6LA 4K Nano UHD LED TV 189 cm 75 inch EEC G (A - G) Black

Description

Features

  • NANO 4K UHD TV
  • 75" (189 cm) with 4K Ultra HD (3,840 x 2,160 pixels), Direct LED backlight and 60 Hz (VRR)
  • α7 Gen9 4K AI processor with 4K Super Upscaling, Dynamic Tone Mapping and AI Sound Pro (Virtual 9.1.2 Up-Mix)
  • Supports auto calibration
  • 2.0 sound system with 20W
  • Supports HDR10/HLG/Filmmaker Mode
  • Supports HGIG
  • WebOS 26
  • Supports Google Cast/Matter (WLAN)/Copilot
  • Works with Hey Google / Apple Home / Apple AirPlay / other IoT
  • WLAN (WiFi 6, 802.11ax) and Bluetooth (v5.3)
  • TV TUNER
  • (DVB-T2/-C/-S2)
  • 3x HDMI (arc, VRR, ALL as specified in HDMI 2.1)
  • 1x USB 2.0
  • Standard remote SR26GA
  • This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)