• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco LENCO - DAB+ Uhrenradio Bluetooth CR-606BK sw Radio alarm clock DAB, FM, DAB+ Bluetooth, AUX, DAB, DAB+, FM Alarm

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Lenco CR-606BK - Radio alarm with DAB+/FM, Bluetooth® and large dimmable LCD display

  • DAB+ and FM radio reception
  • Bluetooth® reception (version 5.3)
  • Large LCD display with dimmer function
  • Double alarm function
  • Sleep timer
  • Snooze function
  • Compact design: Ideal for every bedside table
  • 20 DAB+-station memory
  • 20 FM-station memory

Technical specifications

  • Bluetooth® version 5.3
  • Output energy 3W
  • Display type 7 segments
Product type

Radio alarm clock

Tuner

DAB

FM

DAB+

hifi functions

Bluetooth

AUX

DAB

DAB+

FM

Features

Alarm clock

Station memory

20

Dim

(W x H x D) 120 x 45 x 125 mm

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

120 mm

Height

45 mm

Depth

125 mm

Weight

315 g

Wireless charging

No

Enclosure material

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3553804 Lenco LENCO - DAB+ Uhrenradio Bluetooth CR-606BK sw Radio alarm clock DAB, FM, DAB+ Bluetooth, AUX, DAB, DAB+, FM Alarm

User & Safety Instructions

User & Safety Instructions 3553804 Lenco LENCO - DAB+ Uhrenradio Bluetooth CR-606BK sw Radio alarm clock DAB, FM, DAB+ Bluetooth, AUX, DAB, DAB+, FM Alarm

Description

Start your day in style with the Lenco CR-606BK, a modern clock radio that combines DAB+ and FM with Bluetooth® streaming and a large dimmable LCD display. This compact, but powerful alarm clock is Ideal for all, who are looking for a multi-functional device with crystal-clear sound, wireless freedom and modern design. Whether you want to be woken up by your favorite radio station or a wireless playlist from your smartphone – the CR-606BK adapts to your daily routine. Thanks to the dual alarm function, snooze and sleep functions as well as the clear display, you can always start your day with comfort and control.

DAB+ and FM-radio in one

With the Lenco CR-606BK, you can enjoy interference-free digital radio reception via DAB+ as well as your familiar FM stations. The radio alarm clock has 20 DAB+-station memory slots and 20 FM-presets, so that you have access to your favorite programs in a matter of minutes. Thanks to the telescopic antenna the signal is received optimally - for clear sound at all times of the day.

Bluetooth® 5.3 for wireless music streaming

Would you rather listen to your own playlist instead of radio? The CR-606BK comes with Bluetooth® 5.3, so you can stream music from your smartphone, tablet or laptop easily. Ideal for a relaxing evening or an energetic morning routine with your own sound.

Large dimmable LCD display

The bright LCD display of the CR-606BK shows you the time, active alarm clock and the set station at a glance. Thanks to the dimmer function, you can easily adjust the brightness – for a restful sleep without a bright light. Thus your bedroom remains pleasantly dark, while you still have all the important information at your disposal.

Double alarm clock, snooze function and sleep timer

The CR-606BK has a dual alarm function that allows you to set different alarm times for weekdays and weekends. The snooze function gives you a few minutes of additional sleep, while the sleep timer ensures that the radio switches off automatically after a preset time – Ideal, if you like to fall asleep with music.

Compact design with convenient connections

With its compact dimensions (4.3 x 12 x 12.6 cm) the CR-606BK fits perfectly on any bedside table or desk. In addition, the radio alarm clock has a 3.5-mm audio output as well as a USB port for charging your smartphone. The CR-606BK combines all the practical functions in one stylish and user-friendly device.

This text is machine translated.

Scope of delivery

  • Lenco CR-606BK
  • Mains adapter
  • User manual

More interesting products

(*All information is plus legal VAT)