• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco TT-10BN Turntable type Brown

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Classic phono TT-10BN - suitcase deck with speakers - Brown

  • Retro-style suitcase record player
  • 3 speeds 33 rpm, 45 rpm and 78 rpm
  • Belt drive
  • Auto-stop
  • 2 integrated speakers
  • Ceramic stylus pick-up
  • Wood housing with synthetic leather surface
  • Connections: RCA output, headphone output, AUX input

Technical specifications

Product type

Turntable type

Factory colour

Brown

Weight

3.6

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3402010 Lenco TT-10BN Turntable type Brown

User & Safety Instructions

User & Safety Instructions 3402010 Lenco TT-10BN Turntable type Brown

Description

The Classic Phono TT-10 is a beautiful and stylish turntable with a real retro look. The record player is housed in a handy brown case weighing less than 3 kg so that it can be taken anywhere.
With the TT-10 you have your favorite music at your fingertips anytime, anywhere.

The record player is a user-friendly device without any frills. Thanks to the built-in speakers you can play your favorite music in high quality. Take your suitcase to a birthday party or a class reunion and surprise everyone with countless old and new hits. Ask your friends and relatives to bring their favorite plate to make it an unforgettable celebration.

The Classic Phono TT-10 has a ceramic stereo pick-up with a needle. You can play your records in 3 speeds: 33, 45 and 78 turns.
The record player has a belt drive, 2 built-in speakers, an AUX input and a line output for external speakers or other devices.

This text is machine translated.

Scope of delivery

  • Needle
  • Manual
  • AC adaptor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)